Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No34541.
Newark Part No.28AC8961
Product RangePIDG Series
Technical Datasheet
21,700 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $0.354 |
10+ | $0.301 |
25+ | $0.255 |
100+ | $0.232 |
500+ | $0.215 |
1000+ | $0.186 |
2500+ | $0.185 |
5000+ | $0.184 |
Price for:Each
Minimum: 1
Multiple: 1
$0.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No34541.
Newark Part No.28AC8961
Product RangePIDG Series
Technical Datasheet
Product RangePIDG Series
Wire Size (AWG)22AWG to 16AWG
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.42mm²
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialNylon (Polyamide)
Insulator ColourRed
Terminal MaterialCopper
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PIDG Series
Wire Size AWG Min
22AWG
Conductor Area CSA
1.42mm²
Stud Size - Imperial
#6
Insulator Colour
Red
SVHC
No SVHC (21-Jan-2025)
Wire Size (AWG)
22AWG to 16AWG
Wire Size AWG Max
16AWG
Stud Size - Metric
M3.5
Insulator Material
Nylon (Polyamide)
Terminal Material
Copper
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate