Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No34855
Newark Part No.18K8113
Product RangePLASTI-GRIP
Technical Datasheet
11,513 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.487 |
| 25+ | $0.454 |
| 100+ | $0.412 |
| 500+ | $0.353 |
| 1000+ | $0.343 |
| 2500+ | $0.294 |
Price for:Each
Minimum: 10
Multiple: 10
$4.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No34855
Newark Part No.18K8113
Product RangePLASTI-GRIP
Technical Datasheet
Stud Size - MetricM6
Stud Size - Imperial1/4"
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Product RangePLASTI-GRIP
Insulator ColourYellow
Insulator MaterialVinyl
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
10AWG
Product Range
PLASTI-GRIP
Insulator Material
Vinyl
Stud Size - Imperial
1/4"
Conductor Area CSA
6mm²
Insulator Colour
Yellow
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 34855
6 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate