Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 18000+ | $0.091 |
Price for:Each (Supplied on Full Reel)
Minimum: 18000
Multiple: 18000
$1,638.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350015-2
Newark Part No.13H1801
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
For Use WithPCB Connectors
Wire Size AWG Max18AWG
Wire Size AWG Min22AWG
Current Rating-
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 350015-2 is a PCB Terminal made of phosphor bronze with pre-tin plated finish. This straight miniature socket receptacle features crimp termination and accepts 22 to 18AWG wire. It is ideal for use with PCB connects.
Applications
Industrial
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Max
18AWG
Current Rating
-
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
For Use With
PCB Connectors
Wire Size AWG Min
22AWG
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate