Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350212-1.
Newark Part No.26AC7111
Product RangeCommercial MATE-N-LOK Series
Technical Datasheet
1,508 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
100+ | $1.790 |
500+ | $1.680 |
Price for:Each
Minimum: 100
Multiple: 1
$179.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350212-1.
Newark Part No.26AC7111
Product RangeCommercial MATE-N-LOK Series
Technical Datasheet
Product RangeCommercial MATE-N-LOK Series
No. of Contacts8Contacts
Connector MountingPCB Mount
Contact Termination TypeThrough Hole Straight
Pitch Spacing4.95mm
GenderHeader
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
No. of Rows2Rows
Product Overview
Applications
Commercial
Technical Specifications
Product Range
Commercial MATE-N-LOK Series
Connector Mounting
PCB Mount
Pitch Spacing
4.95mm
Contact Plating
Tin Plated Contacts
No. of Rows
2Rows
No. of Contacts
8Contacts
Contact Termination Type
Through Hole Straight
Gender
Header
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate