Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350390-1
Newark Part No.90B7649
Product RangeUniversal MATE-N-LOK Series
Technical Datasheet
2,875 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.681 |
10+ | $0.589 |
25+ | $0.537 |
100+ | $0.513 |
500+ | $0.446 |
1000+ | $0.427 |
2500+ | $0.408 |
5000+ | $0.389 |
Price for:Each
Minimum: 1
Multiple: 1
$0.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350390-1
Newark Part No.90B7649
Product RangeUniversal MATE-N-LOK Series
Technical Datasheet
Product RangeUniversal MATE-N-LOK Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Contact PlatingTin Plated Contacts
For Use With.140 MATE-N-LOK Connectors
Wire Size AWG Min14AWG
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Universal MATE-N-LOK Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
14AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
10AWG
For Use With
.140 MATE-N-LOK Connectors
Contact Material
Brass
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability