Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350536-6
Newark Part No.28X2717
Product RangeUniversal MATE-N-LOK Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 20000+ | $0.379 |
| 30000+ | $0.363 |
Price for:Each (Supplied on Full Reel)
Minimum: 20000
Multiple: 5000
$7,580.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350536-6
Newark Part No.28X2717
Product RangeUniversal MATE-N-LOK Series
Technical Datasheet
Product RangeUniversal MATE-N-LOK Series
Contact GenderSocket
Contact Termination TypeSolder
Wire Size AWG Max14AWG
Contact PlatingGold Plated Contacts
For Use WithUniversal MATE-N-LOK Housings
Wire Size AWG Min20AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 350536-6 is a 20 to 14AWG Universal MATE-N-LOK Socket Crimp Contact made of phosphor bronze base material with gold-plating on contact mating area, nickel-plating on termination area, contact crimp area and underplate. It is used with splash-proof seal and universal Mate-N-LOK plug and cap housing.
- 19A Contact current rating
- 600VAC Operating voltage
- -55 to 105°C Operating temperature range
Technical Specifications
Product Range
Universal MATE-N-LOK Series
Contact Termination Type
Solder
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
Universal MATE-N-LOK Housings
Contact Material
Phosphor Bronze
Alternatives for 350536-6
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate