Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No352068-1.
Newark Part No.26AC7151
Product RangeZ-PACK HM Series
4,658 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $19.610 |
10+ | $18.520 |
25+ | $18.090 |
50+ | $18.020 |
100+ | $17.960 |
250+ | $17.420 |
Price for:Each
Minimum: 1
Multiple: 1
$19.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No352068-1.
Newark Part No.26AC7151
Product RangeZ-PACK HM Series
Product RangeZ-PACK HM Series
No. of Contacts110Contacts
Pitch Spacing2mm
Contact Termination TypeSolder
No. of Rows5Rows
Row Pitch2mm
Contact MaterialPhosphor Bronze
Contact PlatingGold over Nickel Plated Contacts
SVHCLead
Technical Specifications
Product Range
Z-PACK HM Series
Pitch Spacing
2mm
Contact Termination Type
Solder
Row Pitch
2mm
Contact Plating
Gold over Nickel Plated Contacts
No. of Contacts
110Contacts
Gender
Receptacle
No. of Rows
5Rows
Contact Material
Phosphor Bronze
SVHC
Lead
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate