Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No36153
Newark Part No.73C2907
Product RangePIDG Series
Also Known AsMS25036-103 Class 1 and 2
Your Part Number
16,254 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.411 |
| 10+ | $0.353 |
| 25+ | $0.315 |
| 100+ | $0.300 |
| 500+ | $0.267 |
| 1000+ | $0.260 |
| 2500+ | $0.253 |
| 5000+ | $0.246 |
Price for:Each
Minimum: 1
Multiple: 1
$0.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No36153
Newark Part No.73C2907
Product RangePIDG Series
Also Known AsMS25036-103 Class 1 and 2
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial#10
Stud Size - Imperial10
Wire Size AWG Max16AWG
Conductor Area CSA1.42mm²
Product RangePIDG Series
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 36153 is a Ring Tongue Terminal with red nylon (polyamide) insulator (pre-insulated) and tin-plated copper contact. 0.26 to 1.65mm² wire cross-section, straight orientation, standard closed red barrel type, solid or stranded wire/cable composition and 22 to 16AWG wire size. M5 and #10 stud/tab size, crimp termination method and insulation support style.
- 300V Maximum voltage rating
- Regular wire/cable type
- 2.54µm Plating thickness
Technical Specifications
Stud Size - Metric
M5
Stud Size - Imperial
10
Conductor Area CSA
1.42mm²
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Stud Size - Imperial
#10
Wire Size AWG Max
16AWG
Product Range
PIDG Series
Insulator Material
Nylon (Polyamide)
Alternatives for 36153
4 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
