Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No382575-2.
Newark Part No.26AC7174
Technical Datasheet
26,335 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $0.386 |
10+ | $0.372 |
25+ | $0.360 |
100+ | $0.347 |
500+ | $0.331 |
1000+ | $0.321 |
2500+ | $0.315 |
Price for:Each
Minimum: 1
Multiple: 1
$0.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No382575-2.
Newark Part No.26AC7174
Technical Datasheet
Accessory TypeShunt
For Use WithConnectors
No. of Positions2Positions
Pitch Spacing2mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 382575-2 is a 2-position open top Post Shunt Assembly for use with the AMPMODU interconnection system. The post shunt has gold-plated beryllium copper contact and black thermoplastic housing. The post shunts mate with any common pairs of square, rectangular and round posts. Post shunts come in two-position low profile, 2mm miniature, tandem spring, dual beam and multi-position versions.
- 15mΩ Termination resistance
- 1000MΩ Insulation resistance
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Accessory Type
Shunt
No. of Positions
2Positions
Product Range
-
For Use With
Connectors
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate