Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 10+ | $0.816 |
| 25+ | $0.794 |
| 50+ | $0.785 |
| 100+ | $0.772 |
| 500+ | $0.677 |
| 1000+ | $0.649 |
| 2500+ | $0.634 |
Product Information
Product Overview
The 4-640440-2 is a 12-way 1-row Economy Power Connector Assembly with matte tin-plated copper alloy contacts. The wire-to-board connector comes with red nylon housing and locking lance. Accepts 22AWG discrete and ribbon cable wire. Only one wire to be terminated into an IDC contact slot. This MTA-100 connector can be used with MTA-100 headers and IDC posted connectors. Benefits derived from the MTA-100 system include increased quality and ease of handling such as one-step assembly, no wire stripping, no contact damage, reduced wiring errors, simpler tooling, simple maintenance and repair.
- Wire-to-post connectors preloaded with dual beam contacts
- Molded ribs on housing do not allow reverse mating
- Connectors preloaded with IDC contacts
- Contacts are lubricated for fretting corrosion protection
- UL94V-2 Flammability rating
- 5A Contact current rating
- 250VAC Operating voltage
- 5000MΩ Insulation resistance
- -55 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
IDC Receptacle
2.54mm
MTA-100 Series
Cable Mount
Copper Alloy
Female
1 Row
12Contacts
Tin Plated Contacts
No SVHC (25-Jun-2025)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate