Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No41766
Newark Part No.13H4321
Product RangeAMPLIVAR Series
36,953 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.030 |
10+ | $0.030 |
25+ | $0.030 |
100+ | $0.030 |
500+ | $0.030 |
1000+ | $0.030 |
2500+ | $0.030 |
Price for:Each
Minimum: 1
Multiple: 1
$0.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No41766
Newark Part No.13H4321
Product RangeAMPLIVAR Series
Product RangeAMPLIVAR Series
TerminationCrimp
Wire Size AWG Min15.5AWG
Wire Size AWG Max12AWG
Conductor Area CSA3.46mm²
Terminal TypeWire Splice
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
AMPLIVAR Series
Wire Size AWG Min
15.5AWG
Conductor Area CSA
3.46mm²
Insulator Colour
-
Terminal Material
Brass
Termination
Crimp
Wire Size AWG Max
12AWG
Terminal Type
Wire Splice
Insulator Material
Uninsulated
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability