Print Page
Image is for illustrative purposes only. Please refer to product description.
9,494 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.391 |
25+ | $0.349 |
100+ | $0.332 |
500+ | $0.297 |
1000+ | $0.274 |
2500+ | $0.262 |
5000+ | $0.249 |
Price for:Each
Minimum: 10
Multiple: 10
$3.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No42802-1
Newark Part No.70AH0416
Product Range250
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Terminal MaterialBrass
Terminal PlatingTin
Product Range250
Technical Specifications
Tab Size - Metric
6.35mm x 0.81mm
Terminal Material
Brass
Product Range
250
Tab Size - Imperial
0.25" x 0.032"
Terminal Plating
Tin
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate