Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No42868-2
Newark Part No.33B9047
Product RangeSHUR-PLUG Series
Technical Datasheet
1,374 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.147 |
| 10+ | $0.130 |
| 25+ | $0.121 |
| 100+ | $0.110 |
| 500+ | $0.098 |
| 1000+ | $0.093 |
| 2500+ | $0.088 |
Price for:Each
Minimum: 1
Multiple: 1
$0.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No42868-2
Newark Part No.33B9047
Product RangeSHUR-PLUG Series
Technical Datasheet
Product RangeSHUR-PLUG Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Contact PlatingTin Plated Contacts
For Use WithSHUR-PLUG Pin and Receptacle Connectors
Wire Size AWG Min14AWG
Contact MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SHUR-PLUG Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
14AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
10AWG
For Use With
SHUR-PLUG Pin and Receptacle Connectors
Contact Material
Brass
Technical Docs (3)
Alternatives for 42868-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate