Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No440129-5
Newark Part No.96Y1869
Product RangeHPI Series
3,389 In Stock
Need more?
297 Delivery in 1-3 Business Days(US stock)
3092 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.209 |
| 10+ | $0.204 |
Price for:Each
Minimum: 1
Multiple: 1
$0.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No440129-5
Newark Part No.96Y1869
Product RangeHPI Series
GenderSocket
No. of Positions5Positions
Product RangeHPI Series
Pitch Spacing2mm
For Use WithHPI Series Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Socket
Product Range
HPI Series
For Use With
HPI Series Contacts
No. of Positions
5Positions
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate