Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No487117-4
Newark Part No.13H5968
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.238 |
Price for:Each
Minimum: 56000
Multiple: 56000
$13,328.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No487117-4
Newark Part No.13H5968
Technical Datasheet
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
For Use WithAMP FFC/FPC Connectors
Wire Size AWG Max27AWG
Wire Size AWG Min32AWG
Current Rating-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCLead
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Max
27AWG
Current Rating
-
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
For Use With
AMP FFC/FPC Connectors
Wire Size AWG Min
32AWG
Contact Material
Phosphor Bronze
SVHC
Lead
Technical Docs (3)
Alternatives for 487117-4
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate