Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No499252-1
Newark Part No.90F5292
Product RangeAMP-LATCH Ribbon Cable Connectors
Your Part Number
1,260 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.516 |
| 10+ | $0.474 |
| 25+ | $0.412 |
| 100+ | $0.350 |
| 500+ | $0.331 |
| 1000+ | $0.324 |
| 2500+ | $0.315 |
| 5000+ | $0.300 |
Price for:Each
Minimum: 1
Multiple: 1
$0.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No499252-1
Newark Part No.90F5292
Product RangeAMP-LATCH Ribbon Cable Connectors
Technical Datasheet
Accessory TypeStrain Relief
For Use WithNovo Receptacles, ECONOLATCH Receptacles
No. of Positions40Positions
Strain Relief MaterialThermoplastic
Product RangeAMP-LATCH Ribbon Cable Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 499252-1 is a 40-way black Ultra ATA Strain Relief made of thermoplastic. It is ideal for use with receptacle, novo and ultra ATA bus connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
40Positions
Product Range
AMP-LATCH Ribbon Cable Connectors
For Use With
Novo Receptacles, ECONOLATCH Receptacles
Strain Relief Material
Thermoplastic
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
