Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No499252-2.
Newark Part No.26AC8007
Product RangeAMP-LATCH Ribbon Cable Connectors
Your Part Number
Technical Datasheet
71,921 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.232 |
| 10+ | $0.228 |
| 25+ | $0.214 |
| 100+ | $0.205 |
| 500+ | $0.197 |
| 1000+ | $0.193 |
| 2500+ | $0.190 |
| 5000+ | $0.188 |
Price for:Each
Minimum: 1
Multiple: 1
$0.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No499252-2.
Newark Part No.26AC8007
Product RangeAMP-LATCH Ribbon Cable Connectors
Technical Datasheet
Accessory TypeStrain Relief
No. of Positions20Positions
For Use WithNovo Receptacles, ECONOLATCH Receptacles
Strain Relief MaterialThermoplastic
Product RangeAMP-LATCH Ribbon Cable Connectors
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 499252-2 is a 20-way black Strain Relief made of thermoplastic. It is ideal for use with receptacle, novo and ultra ATA bus connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Strain Relief
For Use With
Novo Receptacles, ECONOLATCH Receptacles
Product Range
AMP-LATCH Ribbon Cable Connectors
No. of Positions
20Positions
Strain Relief Material
Thermoplastic
SVHC
No SVHC (25-Jun-2025)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate