Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No499252-8
Newark Part No.19J5577
Product RangeAMP-LATCH Ribbon Cable Connectors
Your Part Number
46,835 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.294 |
| 25+ | $0.251 |
| 100+ | $0.245 |
| 500+ | $0.232 |
| 1000+ | $0.217 |
Price for:Each
Minimum: 10
Multiple: 10
$2.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No499252-8
Newark Part No.19J5577
Product RangeAMP-LATCH Ribbon Cable Connectors
Accessory TypeStrain Relief
For Use WithNovo, ECONOLATCH Receptacles
No. of Positions16Positions
Strain Relief MaterialThermoplastic
Product RangeAMP-LATCH Ribbon Cable Connectors
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
16Positions
Product Range
AMP-LATCH Ribbon Cable Connectors
For Use With
Novo, ECONOLATCH Receptacles
Strain Relief Material
Thermoplastic
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate