Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-104506-5
Newark Part No.40P9476
Product RangeAMPMODU MTE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.631 |
| 2500+ | $0.596 |
Price for:Each
Minimum: 1000
Multiple: 500
$631.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-104506-5
Newark Part No.40P9476
Product RangeAMPMODU MTE Series
Technical Datasheet
Product RangeAMPMODU MTE Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max28AWG
For Use WithAMPMODU MTE Connectors
Wire Size AWG Min32AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AMPMODU MTE Series
Contact Termination Type
Crimp
For Use With
AMPMODU MTE Connectors
Contact Material
Phosphor Bronze
Contact Gender
Pin
Wire Size AWG Max
28AWG
Wire Size AWG Min
32AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability