Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-5179009-3
Newark Part No.26M7374
Product RangeFH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $4.940 |
10+ | $4.740 |
25+ | $4.530 |
50+ | $4.140 |
100+ | $3.830 |
500+ | $3.520 |
1000+ | $3.220 |
2500+ | $3.090 |
Price for:Each
Minimum: 1
Multiple: 1
$4.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-5179009-3
Newark Part No.26M7374
Product RangeFH Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts80Contacts
Connector MountingSurface Mount
Contact MaterialBeryllium Copper
Product RangeFH Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5-5179009-3 is a 80-way 2-row 0.8mm Free Height Vertical Receptacle with gold-plated beryllium copper contacts and surface mount termination. This FH series connector comes with natural LCP housing and tin over nickel plated solder tail, designed for parallel board stacking applications using sub miniature connectors to meet today's electronic industry requirements for high density packaging. The receptacles are preloaded with the unique bellows-type spring contacts for reliable electrical connection with the plugs.
- Positioning bosses for proper on-board orientation
- Bellows type spring contacts are resistant to scooping and stubbing during mating and unmating
- UL94V-0 Flammability rating
- 0.5A Contact current rating
- 30mΩ Contact resistance
- 100VAC Voltage rating
- -40 to 85°C Operating temperature range
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Product Range
FH Series
Pitch Spacing
0.8mm
No. of Contacts
80Contacts
Contact Material
Beryllium Copper
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate