Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-5179009-5
Newark Part No.42K8673
Product RangeFH Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-5179009-5
Newark Part No.42K8673
Product RangeFH Series
Technical Datasheet
Product RangeFH Series
No. of Contacts120Contacts
Pitch Spacing0.8mm
Contact Termination TypeSurface Mount
No. of Rows2Rows
Contact MaterialBeryllium Copper
SVHCTo Be Advised
Technical Specifications
Product Range
FH Series
Gender
Receptacle
Contact Termination Type
Surface Mount
Contact Material
Beryllium Copper
No. of Contacts
120Contacts
Pitch Spacing
0.8mm
No. of Rows
2Rows
SVHC
To Be Advised
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate