Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-520315-4.
Newark Part No.28AC9819
Product RangeTRIO-MATE Series
9,094 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
100+ | $0.586 |
500+ | $0.566 |
1000+ | $0.536 |
2500+ | $0.480 |
Price for:Each
Minimum: 285
Multiple: 1
$167.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-520315-4.
Newark Part No.28AC9819
Product RangeTRIO-MATE Series
Pitch Spacing2.54mm
No. of Contacts4Contacts
GenderSocket
Product RangeTRIO-MATE Series
Contact Termination TypeSolder
Contact PositionTop
No. of Rows1 Row
Contact PlatingBright Tin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.38mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
2.54mm
Gender
Socket
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
4Contacts
Product Range
TRIO-MATE Series
Contact Position
Top
Contact Plating
Bright Tin Plated Contacts
FFC / FPC Thickness
0.38mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate