Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-747912-2
Newark Part No.79K3497
Product RangeAMPLIMITE HDP-20 Series
Your Part Number
Technical Datasheet
5,915 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.400 |
| 10+ | $5.010 |
| 25+ | $4.860 |
| 50+ | $4.600 |
| 100+ | $4.460 |
| 500+ | $4.350 |
Price for:Each
Minimum: 1
Multiple: 1
$5.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-747912-2
Newark Part No.79K3497
Product RangeAMPLIMITE HDP-20 Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeAMPLIMITE HDP-20 Series
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 5-747912-2 is a 25-position male standard Solder Cup Connector with pin type preloaded duplex-plated solder cup contacts and UL94V-0 rated thermoplastic insert. The HD-20 solder cup connector has gold-plated brass contacts and size-3 tin-plated steel shell.
- 20AWG Wire size
- Anti-solder wicking contact design
Applications
Industrial, Signal Processing, Power Management
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE HDP-20 Series
D Sub Shell Size
DB
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
Solder Cup
Contact Material
Phosphor Bronze
Connector Body Material
Steel Body
Alternatives for 5-747912-2
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability