Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5145098-1.
Newark Part No.26AC8157
Product RangePCI Series
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Fulfilled by Avnet
Notify me when back in stock
Quantity | Price |
---|---|
25+ | $6.550 |
50+ | $6.240 |
100+ | $6.000 |
500+ | $5.760 |
1000+ | $5.540 |
2500+ | $5.300 |
Price for:Each
Minimum: 32
Multiple: 1
$209.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5145098-1.
Newark Part No.26AC8157
Product RangePCI Series
No. of Contacts120Contacts
Pitch Spacing1.27mm
No. of Rows2Rows
Contact Termination TypeSurface Mount
Contact MaterialPhosphor Bronze
Product RangePCI Series
Technical Specifications
No. of Contacts
120Contacts
Gender
Receptacle
Contact Termination Type
Surface Mount
Product Range
PCI Series
Pitch Spacing
1.27mm
No. of Rows
2Rows
Contact Material
Phosphor Bronze
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate