Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5146893-1
Newark Part No.28X2823
Product RangeFSI Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5146893-1
Newark Part No.28X2823
Product RangeFSI Series
Technical Datasheet
Product RangeFSI Series
No. of Contacts64Contacts
Pitch Spacing1mm
Contact Termination TypeSurface Mount
No. of Rows2Rows
Row Pitch3.6mm
Contact MaterialPhosphor Bronze
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Vertical, board-to-board, PCB mount, stackable receptacle (socket)
- 64 number of positions with 0.039inch centerline (pitch)
- 250VAC operating voltage
- 2Mohm insulation resistance
- Features differential signaling
- Phosphor bronze contact base material
- Tin PCB contact termination area plating material
- Single beam contact shape & form
- Matte PCB contact termination area plating material finish
- 1A contact current rating max
Technical Specifications
Product Range
FSI Series
Gender
Receptacle
Contact Termination Type
Surface Mount
Row Pitch
3.6mm
SVHC
No SVHC (17-Jan-2022)
No. of Contacts
64Contacts
Pitch Spacing
1mm
No. of Rows
2Rows
Contact Material
Phosphor Bronze
Alternatives for 5146893-1
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate