Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5179031-5
Newark Part No.26M7425
Product RangeFH Series
Technical Datasheet
28 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.500 |
10+ | $1.500 |
25+ | $1.500 |
50+ | $1.500 |
100+ | $1.500 |
250+ | $1.500 |
500+ | $1.500 |
Price for:Each
Minimum: 1
Multiple: 1
$1.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5179031-5
Newark Part No.26M7425
Product RangeFH Series
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts120Contacts
Connector MountingSurface Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product RangeFH Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Board-board, vertical, all free height, fully shrouded plug connector
- 120 number of positions with 0.03inch centerline (pitch)
- 100VAC operating voltage
- 2Mohm insulation resistance
- 500VAC dielectric withstanding voltage (Max)
- Brass contact base material with Tin PCB contact termination area plating material
- Tin PCB contact termination area plating material
- PCB mount alignment
- Polarization mating alignment type
- 5A contact current rating max
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
0.8mm
No. of Contacts
120Contacts
Contact Material
Brass
Product Range
FH Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate