Need more?
Quantity | Price |
---|---|
1+ | $0.651 |
10+ | $0.491 |
25+ | $0.487 |
100+ | $0.470 |
500+ | $0.396 |
1000+ | $0.343 |
2500+ | $0.339 |
5000+ | $0.334 |
Product Information
Alternatives for 51863-3
1 Product Found
Product Overview
The PIDG series terminal designed for uniform reliability in the most difficult circuit environments. They consist of a tin-plated copper or tin-plated phosphor bronze body for spring spades, plus a copper and coloured insulation sleeve fitted over a terminal barrel. The specialized design of tool dies and the construction of the terminal allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the centre of the crimping area. The body has serrations for maximum contact and tensile strength. The insulation sleeves and the corresponding tooling are colour-coded by wire-size for easier identification.
- PIDG terminals have copper sleeve for improved wire insulation support
- Specific tooling dedicated for different volumes or circumstances is available
Technical Specifications
M3.5
#6
0.6mm²
Red
No SVHC (21-Jan-2025)
6
20AWG
PIDG Series
Nylon (Polyamide)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate