Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5205820-2.
Newark Part No.24AC2335
Your Part Number
100,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 2500+ | $0.049 |
Price for:Each
Minimum: 10000
Multiple: 10000
$490.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5205820-2.
Newark Part No.24AC2335
Internal Diameter3.18mm
External Diameter5.56mm
Fastener Material-
Thread Size - MetricM2.5
Fastener PlatingZinc
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Internal Diameter
3.18mm
Fastener Material
-
Fastener Plating
Zinc
SVHC
No SVHC (04-Feb-2026)
External Diameter
5.56mm
Thread Size - Metric
M2.5
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
