Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5205933-3
Newark Part No.99X5674
Product RangeAMPLIMITE Series
Technical Datasheet
662 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.480 |
10+ | $0.480 |
25+ | $0.480 |
50+ | $0.480 |
100+ | $0.480 |
500+ | $0.480 |
1000+ | $0.480 |
2500+ | $0.480 |
Price for:Each
Minimum: 1
Multiple: 1
$0.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5205933-3
Newark Part No.99X5674
Product RangeAMPLIMITE Series
Technical Datasheet
Standoff MaterialAluminum
Thread Size - Metric-
Thread Size - Imperial4-40
Standoff TypeRound Female-Female
Body Length-
Overall Length11.05mm
External Width6.35mm
Product RangeAMPLIMITE Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5205933-3 is a round female Standoff made of aluminum body. It is available in 4-40 thread size.
Applications
Industrial
Technical Specifications
Standoff Material
Aluminum
Thread Size - Imperial
4-40
Body Length
-
External Width
6.35mm
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
-
Standoff Type
Round Female-Female
Overall Length
11.05mm
Product Range
AMPLIMITE Series
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate