Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5205980-1.
Newark Part No.26AC8172
Product RangeAMPLIMITE Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2.590 |
| 10+ | $2.370 |
| 25+ | $2.260 |
| 50+ | $2.160 |
| 100+ | $1.950 |
| 500+ | $1.810 |
| 1000+ | $1.770 |
| 2500+ | $1.720 |
Price for:Each
Minimum: 1
Multiple: 1
$2.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5205980-1.
Newark Part No.26AC8172
Product RangeAMPLIMITE Series
Technical Datasheet
Product RangeAMPLIMITE Series
Screw Length5.6mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
SVHCLead
Product Overview
The 5205980-1 from TE Connectivity is an AMPLIMITE male screw retainer kit. The screw has 4-40 UNC thread size and 5.59mm (0.22inch) length. This kit is used with HDE and HDP D sub metal shell connectors.
- Zinc plated carbon steel screw with yellow chromate finish
- Retainer clip is made of stainless steel
Contents
Male screw, Retaining clip.
Technical Specifications
Product Range
AMPLIMITE Series
Thread Size - Metric
-
SVHC
Lead
Screw Length
5.6mm
Thread Size - Imperial
4-40 UNC
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate