Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5206052-3
Newark Part No.46M2815
Product RangeAMPLIMITE Series
Technical Datasheet
4,005 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.090 |
10+ | $2.090 |
25+ | $2.090 |
50+ | $2.090 |
100+ | $2.090 |
500+ | $1.810 |
1000+ | $1.800 |
Price for:Each
Minimum: 1
Multiple: 1
$2.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5206052-3
Newark Part No.46M2815
Product RangeAMPLIMITE Series
Technical Datasheet
Product RangeAMPLIMITE Series
Screw Length11.1mm
Thread Size - Metric-
Thread Size - Imperial#4-40
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5206052-3 is a Saddle Screw made of steel body with clear chromate finish. It features 4-40 thread size.
Applications
Industrial
Technical Specifications
Product Range
AMPLIMITE Series
Thread Size - Metric
-
SVHC
No SVHC (21-Jan-2025)
Screw Length
11.1mm
Thread Size - Imperial
#4-40
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability