Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5206514-6
Newark Part No.04M8126
Product RangeAMPLIMITE Series
Technical Datasheet
160 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.400 |
| 10+ | $4.280 |
| 25+ | $4.150 |
| 50+ | $3.970 |
| 100+ | $3.850 |
| 500+ | $3.460 |
| 1000+ | $3.190 |
| 2500+ | $2.970 |
Price for:Each
Minimum: 1
Multiple: 1
$5.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5206514-6
Newark Part No.04M8126
Product RangeAMPLIMITE Series
Technical Datasheet
Product RangeAMPLIMITE Series
Screw Length14.22mm
Thread Size - Metric-
Thread Size - Imperial4-40
Connector Shell Size-
SVHCLead
Technical Specifications
Product Range
AMPLIMITE Series
Thread Size - Metric
-
Connector Shell Size
-
Screw Length
14.22mm
Thread Size - Imperial
4-40
SVHC
Lead
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability