Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5223955-2.
Newark Part No.29AC0075
Technical Datasheet
1,391 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
50+ | $10.680 |
100+ | $9.630 |
250+ | $9.220 |
500+ | $8.540 |
Price for:Each
Minimum: 60
Multiple: 1
$640.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5223955-2.
Newark Part No.29AC0075
Technical Datasheet
Product Range-
No. of Contacts3Contacts
Connector TypeHard Metric (HM)
Card Edge / Backplane Connector TypeBackplane
Pitch Spacing-
Contact Termination TypePress Fit
No. of Rows1Rows
Row Pitch-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Connector Type
Hard Metric (HM)
Pitch Spacing
-
Contact Termination Type
Press Fit
Row Pitch
-
Contact Plating
Gold Plated Contacts
No. of Contacts
3Contacts
Card Edge / Backplane Connector Type
Backplane
Gender
Receptacle
No. of Rows
1Rows
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate