Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5228686-1
Newark Part No.42K8708
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 250+ | $12.010 |
Price for:Each
Minimum: 525
Multiple: 525
$6,305.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5228686-1
Newark Part No.42K8708
Technical Datasheet
Connector TypeTwinaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationThrough Hole Right Angle
Impedance50ohm
Coaxial Cable Type-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max-
Connector MountingPCB Mount
Product Range-
SVHCLead
Product Overview
The 5228686-1 is a twin right angle PCB BNC Receptacle with gold-plated phosphor bronze contact. The receptacle is made of VALOX with nickel plated finish. The twin BNC connector is a quick connect/disconnect, weatherproof connector.
- Polymethylpentene dielectric
- Reduced noise levels because of Tyco Electronics solderless crimping techniques
- Captive inner contact stability
- No danger of heat damage to coaxial cable
- Ease of inspection
- 5000MΩ Minimum insulation resistance
- 500VRMS Working voltage (at sea level)
- 200 Cycles durability
- -55 to 85°C Temperature range
Applications
RF Communications, Defence, Military & Aerospace
Technical Specifications
Connector Type
Twinaxial
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead
Connector Body Style
Right Angle Jack
Impedance
50ohm
Contact Material
Phosphor Bronze
Frequency Max
-
Product Range
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate