Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No52947
Newark Part No.26R1540
Product RangePLASTI-GRIP Series
Your Part Number
Technical Datasheet
714 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.574 |
| 10+ | $0.484 |
| 25+ | $0.428 |
| 100+ | $0.399 |
| 500+ | $0.350 |
| 1000+ | $0.349 |
| 2500+ | $0.332 |
| 5000+ | $0.315 |
Price for:Each
Minimum: 1
Multiple: 1
$0.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No52947
Newark Part No.26R1540
Product RangePLASTI-GRIP Series
Technical Datasheet
Product RangePLASTI-GRIP Series
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 16AWG
Conductor Area CSA1.42mm²
Wire Size AWG Max16AWG
Stud Size - MetricM2.5
Stud Size - Imperial#4
Insulator MaterialVinyl
Stud Size - Imperial4
Insulator ColourRed
Terminal MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PLASTI-GRIP Series
Wire Size (AWG)
22AWG to 16AWG
Wire Size AWG Max
16AWG
Stud Size - Imperial
#4
Stud Size - Imperial
4
Terminal Material
Phosphor Bronze
Wire Size AWG Min
22AWG
Conductor Area CSA
1.42mm²
Stud Size - Metric
M2.5
Insulator Material
Vinyl
Insulator Colour
Red
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 52947
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate