Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.635 |
| 10+ | $0.545 |
| 25+ | $0.519 |
| 100+ | $0.499 |
| 500+ | $0.483 |
Price for:Each
Minimum: 1
Multiple: 1
$0.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5380598-2
Newark Part No.74T0776
No. of Contacts1Contacts
Connector TypePCB Socket
Pitch Spacing-
Product Range-
Row Pitch-
Contact MaterialBeryllium Copper
Contact PlatingTin Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 5380598-2 is a closed bottom miniature spring Socket Assembly applies to printed circuit board and wire/cable. It has contact made of beryllium copper with 0.76µm gold plating on mating area and 0.762µm tin plating on contact spring.
- 7.5A Contact current rating
- Signal (Data)/power contact transmit
- -65 to 126°C Operating temperature range
- Zero profile
- Discrete wire type
Technical Specifications
No. of Contacts
1Contacts
Pitch Spacing
-
Row Pitch
-
Contact Plating
Tin Plated Contacts
Connector Type
PCB Socket
Product Range
-
Contact Material
Beryllium Copper
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate