Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No53880-2
Newark Part No.34B175
Product RangePower Lock Series II
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $1.200 |
| 8000+ | $1.170 |
| 16000+ | $1.150 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$4,800.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No53880-2
Newark Part No.34B175
Product RangePower Lock Series II
Product RangePower Lock Series II
Contact GenderPin, Socket
Contact Termination TypeCrimp
Wire Size AWG Max6AWG
Contact PlatingSilver Plated Contacts
For Use WithPower Lock Series II Connectors
Wire Size AWG Min10AWG
Contact MaterialCopper
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Power Lock Series II
Contact Termination Type
Crimp
Contact Plating
Silver Plated Contacts
Wire Size AWG Min
10AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin, Socket
Wire Size AWG Max
6AWG
For Use With
Power Lock Series II Connectors
Contact Material
Copper
Technical Docs (1)
Alternatives for 53880-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate