Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5501380-1
Newark Part No.87K0894
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5501380-1
Newark Part No.87K0894
Technical Datasheet
Fibre Optic Connector TypeST
Fibre TypeMultimode
Fibre Diameter125µm
Connector Body MaterialMetal Body
Product Range-
SVHCTo Be Advised
Product Overview
The 5501380-1 is a 125µm multimode ST Fibber Optic Connector with metal body.
Applications
Industrial
Technical Specifications
Fibre Optic Connector Type
ST
Fibre Diameter
125µm
Product Range
-
Fibre Type
Multimode
Connector Body Material
Metal Body
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
