Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5504640-1
Newark Part No.39M3907
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5504640-1
Newark Part No.39M3907
Technical Datasheet
Fibre TypeMultimode
Convert From Fiber Optic ConnectorSC Duplex
Convert To Fiber Optic ConnectorSC Duplex
Convert From GenderJack
Convert To GenderJack
Adapter Body StyleStraight Adapter
Product Range-
SVHCTo Be Advised
Product Overview
The 5504640-1 is a beige multimode SC Duplex Coupler with black protective cap and PBT GF30 housing. It allows terminated fibre cables to be coupled together.
- Flanged panel mount retention
Applications
Fibre Optics
Technical Specifications
Fibre Type
Multimode
Convert To Fiber Optic Connector
SC Duplex
Convert To Gender
Jack
Product Range
-
Convert From Fiber Optic Connector
SC Duplex
Convert From Gender
Jack
Adapter Body Style
Straight Adapter
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate