Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No553599-1
Newark Part No.90F4991
Product RangeCHAMP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
100+ | $21.140 |
250+ | $19.550 |
500+ | $18.900 |
Price for:Each
Minimum: 100
Multiple: 100
$2,114.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No553599-1
Newark Part No.90F4991
Product RangeCHAMP Series
Technical Datasheet
No. of Contacts24Contacts
Connector TypeMicro D
Contact Termination TypeIDC / IDT
Product RangeCHAMP Series
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Technical Specifications
No. of Contacts
24Contacts
Connector Type
Micro D
Product Range
CHAMP Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (10-Jun-2022)
Gender
Receptacle
Contact Termination Type
IDC / IDT
Connector Mounting
Cable Mount
Contact Material
Phosphor Bronze
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate