Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No554954-2
Newark Part No.90F4154
Product RangeCHAMP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
100+ | $26.190 |
250+ | $25.350 |
500+ | $24.510 |
Price for:Each
Minimum: 200
Multiple: 200
$5,238.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No554954-2
Newark Part No.90F4154
Product RangeCHAMP Series
Technical Datasheet
No. of Contacts50Contacts
Connector TypeI/O
Contact Termination TypeIDC / IDT
Product RangeCHAMP Series
Connector MountingCable Mount
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
No. of Contacts
50Contacts
Connector Type
I/O
Product Range
CHAMP Series
Contact Material
Copper Alloy
Gender
Plug
Contact Termination Type
IDC / IDT
Connector Mounting
Cable Mount
SVHC
To Be Advised
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate