Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5552118-1.
Newark Part No.29AC0333
Product RangeCHAMP Series
277 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $8.260 |
10+ | $8.220 |
30+ | $8.170 |
50+ | $8.130 |
100+ | $8.080 |
Price for:Each
Minimum: 1
Multiple: 1
$8.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5552118-1.
Newark Part No.29AC0333
Product RangeCHAMP Series
Connector TypeWire to Board
Contact Termination TypeThrough Hole
No. of Contacts50Contacts
Product RangeCHAMP Series
Connector MountingPCB Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Technical Specifications
Gender
Receptacle
Contact Termination Type
Through Hole
Product Range
CHAMP Series
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Connector Type
Wire to Board
No. of Contacts
50Contacts
Connector Mounting
PCB Mount
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate