Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5552690-1
Newark Part No.19R2741
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5552690-1
Newark Part No.19R2741
Technical Datasheet
Accessory TypeVertical Mounting Clamp Hardware Kit
For Use WithVertical Mount PCB Connectors
Thread Size - Metric-
Thread Size - Imperial#4-40
Screw Head Height-
Screw Length-
Product Range-
SVHCLead
Technical Specifications
Accessory Type
Vertical Mounting Clamp Hardware Kit
Thread Size - Metric
-
Screw Head Height
-
Product Range
-
For Use With
Vertical Mount PCB Connectors
Thread Size - Imperial
#4-40
Screw Length
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate