Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5554349-1
Newark Part No.23X4724
Product RangeCHAMP
64 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $21.480 |
10+ | $20.740 |
25+ | $20.740 |
50+ | $20.730 |
100+ | $19.720 |
250+ | $19.220 |
500+ | $18.750 |
Price for:Each
Minimum: 1
Multiple: 1
$21.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5554349-1
Newark Part No.23X4724
Product RangeCHAMP
No. of Contacts24Contacts
Contact Termination TypeIDC / IDT
Product RangeCHAMP
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper
SVHCTriphenyl Phosphate (21-Jan-2025)
Technical Specifications
No. of Contacts
24Contacts
Contact Termination Type
IDC / IDT
Connector Mounting
Cable Mount
Contact Material
Copper
Gender
Receptacle
Product Range
CHAMP
Contact Plating
Gold Plated Contacts
SVHC
Triphenyl Phosphate (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability