New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Modular Connectors
                      4. Modular & Ethernet Connectors
                      Print Page

                      5555154-1.

                      Modular Connector, RJ25 Jack, 1 x 1 (Port), 6P6C, Cat3, Through Hole Mount

                      AMP - TE CONNECTIVITY 5555154-1.
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No5555154-1.
                      Newark Part No.26AC8290
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,243 In Stock

                      Need more?

                      Delivery in 2-4 Business Days
                      Need more?
                      QuantityPrice
                      100+$1.400
                      500+$1.270
                      Price for:Each
                      Minimum: 126
                      Multiple: 1
                      $176.40
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No5555154-1.
                      Newark Part No.26AC8290
                      Technical Datasheet

                      Data Sheet

                      Modular Connector TypeRJ25 Jack
                      Connector TypeRJ25
                      Port Configuration1 x 1 (Port)
                      GenderJack
                      No. of Contacts6Contacts
                      No. of Positions / Loaded Contacts (per Port)6P6C
                      LAN CategoryCat3
                      No. of Positions6Positions
                      IP Rating-
                      Connector MountingThrough Hole Mount
                      No. of Ports1Ports
                      Connector OrientationRight Angle
                      ShieldingShielded
                      Contact Termination TypeThrough Hole
                      MagneticsWithout Magnetics
                      Contact MaterialPhosphor Bronze
                      LEDsWithout LED
                      Light PipesWithout Light Pipe
                      Product Range-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The 5555154-1 is a 6P6C 1-port Cat3 shielded thru-hole RJ45 Modular Jack with PCB ground options and side entry. It meets 1000V dielectric requirement contact to contact and designed for direct mounting on pc boards. It has phosphor bronze plated with gold in contact area and tin-lead on solder tails over nickel under-plate contacts, polyester, polyphenylene sulphide or high temperature nylon material and finish housing.

                      • Designed for ease of soldering and board cleaning
                      • 20dB shielding effectiveness from 30 to 400MHz
                      • UL94V-0 Flammability
                      • 150VAC Voltage rating
                      • 1.5A Current rating (maximum)
                      • 750 Mating cycles durability

                      Applications

                      Computers & Computer Peripherals, Communications & Networking

                      Technical Specifications

                      Modular Connector Type

                      RJ25 Jack

                      Port Configuration

                      1 x 1 (Port)

                      No. of Contacts

                      6Contacts

                      LAN Category

                      Cat3

                      IP Rating

                      -

                      No. of Ports

                      1Ports

                      Shielding

                      Shielded

                      Magnetics

                      Without Magnetics

                      LEDs

                      Without LED

                      Product Range

                      -

                      Connector Type

                      RJ25

                      Gender

                      Jack

                      No. of Positions / Loaded Contacts (per Port)

                      6P6C

                      No. of Positions

                      6Positions

                      Connector Mounting

                      Through Hole Mount

                      Connector Orientation

                      Right Angle

                      Contact Termination Type

                      Through Hole

                      Contact Material

                      Phosphor Bronze

                      Light Pipes

                      Without Light Pipe

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (8)

                      Technical Data Sheet EN

                      Enhanced Product Overview EN

                      Application Note EN

                      One Page Summary EN

                      Drawing EN

                      3D Product Image EN

                      CAD Multiple Formats EN

                      Manufacturer Catalogue EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.