Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5558872-1.
Newark Part No.29AC0352
Product RangeCGS TE TE-MA Series
Technical Datasheet
7,851 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 50+ | $1.170 |
Price for:Each
Minimum: 174
Multiple: 1
$203.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5558872-1.
Newark Part No.29AC0352
Product RangeCGS TE TE-MA Series
Technical Datasheet
Connector TypeRJ22
Modular Connector TypeRJ22 Jack
GenderJack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)4P4C
No. of Contacts4Contacts
LAN CategoryCat3
No. of Positions4Positions
IP Rating-
Connector MountingThrough Hole Mount
No. of Ports1Ports
Connector OrientationVertical
ShieldingUnshielded
Contact Termination TypeThrough Hole
MagneticsWithout Magnetics
Contact MaterialPhosphor Bronze
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeCGS TE TE-MA Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 5558872-1 is a 4P4C 1-port Cat3 unshielded through-hole RJ22 Modular Jack with top entry. It has phosphor bronze base with gold plating in contact mating area and tin over nickel solder tail contact plating, PBT polyester housing.
- UL94V-0 Flammability
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Connector Type
RJ22
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
4P4C
LAN Category
Cat3
IP Rating
-
No. of Ports
1Ports
Shielding
Unshielded
Magnetics
Without Magnetics
LEDs
Without LED
Product Range
CGS TE TE-MA Series
Modular Connector Type
RJ22 Jack
Port Configuration
1 x 1 (Port)
No. of Contacts
4Contacts
No. of Positions
4Positions
Connector Mounting
Through Hole Mount
Connector Orientation
Vertical
Contact Termination Type
Through Hole
Contact Material
Phosphor Bronze
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate