Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5569264-1.
Newark Part No.15AC5668
Product RangeSKT Series
Technical Datasheet
181 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
10+ | $48.440 |
25+ | $47.330 |
50+ | $46.210 |
100+ | $45.210 |
250+ | $43.400 |
Price for:Each
Minimum: 10
Multiple: 1
$484.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5569264-1.
Newark Part No.15AC5668
Product RangeSKT Series
Technical Datasheet
Modular Connector TypeModular Jack
Connector TypeRJ45
Port Configuration2 x 8 (Stacked)
GenderJack
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
No. of Positions8Positions
LAN CategoryCat5
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
No. of Ports16Ports
ShieldingShielded
Contact Termination TypeThrough Hole
MagneticsWithout Magnetics
Contact MaterialPhosphor Bronze
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeSKT Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Modular Connector Type
Modular Jack
Port Configuration
2 x 8 (Stacked)
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Positions
IP Rating
-
Connector Orientation
Right Angle
Shielding
Shielded
Magnetics
Without Magnetics
LEDs
Without LED
Product Range
SKT Series
Connector Type
RJ45
Gender
Jack
No. of Contacts
8Contacts
LAN Category
Cat5
Connector Mounting
Through Hole Mount
No. of Ports
16Ports
Contact Termination Type
Through Hole
Contact Material
Phosphor Bronze
Light Pipes
Without Light Pipe
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate