Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5569381-1.
Newark Part No.26AC8299
Product RangeSKT Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
500+ | $14.470 |
Price for:Each
Minimum: 1125
Multiple: 1125
$16,278.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5569381-1.
Newark Part No.26AC8299
Product RangeSKT Series
Technical Datasheet
Modular Connector TypeModular Jack
Connector TypeRJ45
Port Configuration2 x 1 (Stacked)
GenderJack
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5
No. of Positions8Positions
IP Rating-
Connector MountingThrough Hole Mount
No. of Ports2Ports
Connector OrientationRight Angle
ShieldingShielded
Contact Termination TypeThrough Hole
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialPhosphor Bronze
Light PipesWithout Light Pipe
Product RangeSKT Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 5569381-1 is a 8P8C 2 x 1-port RJ45/CAT-5 shielded right angle stacked Modular Jack with gold-plated phosphor bronze contacts and black PCT polyester housing.
- Solder termination
- 1.5A at 25°C Maximum current rating
- 150VAC Maximum voltage rating
- 500MΩ Insulation resistance
- 750 Mating cycles durability
- UL94V-0 Flammability rating
Applications
Communications & Networking
Technical Specifications
Modular Connector Type
Modular Jack
Port Configuration
2 x 1 (Stacked)
No. of Contacts
8Contacts
LAN Category
Cat5
IP Rating
-
No. of Ports
2Ports
Shielding
Shielded
Magnetics
Without Magnetics
Contact Material
Phosphor Bronze
Product Range
SKT Series
Connector Type
RJ45
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Positions
Connector Mounting
Through Hole Mount
Connector Orientation
Right Angle
Contact Termination Type
Through Hole
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (27-Jun-2024)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate