Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5646956-2
Newark Part No.19R2928
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.290 |
Price for:Each
Minimum: 1080
Multiple: 1080
$13,273.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5646956-2
Newark Part No.19R2928
Technical Datasheet
Product Range-
No. of Contacts6Contacts
Pitch Spacing2mm
Card Edge / Backplane Connector TypeBackplane
Contact Termination TypePress Fit
No. of Rows1Rows
Row Pitch2mm
Contact MaterialPhosphor Bronze
SVHCTo Be Advised
Technical Specifications
Product Range
-
Pitch Spacing
2mm
Contact Termination Type
Press Fit
Row Pitch
2mm
SVHC
To Be Advised
No. of Contacts
6Contacts
Card Edge / Backplane Connector Type
Backplane
No. of Rows
1Rows
Contact Material
Phosphor Bronze
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate