Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5650858-5.
Newark Part No.29AC0413
Technical Datasheet
1,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
25+ | $5.350 |
50+ | $5.020 |
100+ | $4.850 |
500+ | $4.670 |
1000+ | $4.660 |
Price for:Each
Minimum: 40
Multiple: 1
$214.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5650858-5.
Newark Part No.29AC0413
Technical Datasheet
Product Range-
No. of Contacts32Contacts
Pitch Spacing2.54mm
Rows Loadeda + b
Contact MaterialPhosphor Bronze
No. of Mating Cycles-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Gender
Receptacle
Rows Loaded
a + b
No. of Mating Cycles
-
No. of Contacts
32Contacts
Pitch Spacing
2.54mm
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate